Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC847BWQ-7

DigiKey Part Number
31-AC847BWQ-7TR-ND - Tape & Reel (TR)
31-AC847BWQ-7CT-ND - Cut Tape (CT)
31-AC847BWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC847BWQ-7
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
AC847BWQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 658
Factory Stock: 558 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,52600 Kč25,26 Kč
1001,55770 Kč155,77 Kč
5001,13586 Kč567,93 Kč
1 0000,99903 Kč999,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82397 Kč2 471,91 Kč
6 0000,73556 Kč4 413,36 Kč
9 0000,69042 Kč6 213,78 Kč
15 0000,63965 Kč9 594,75 Kč
21 0000,60955 Kč12 800,55 Kč
30 0000,58028 Kč17 408,40 Kč
75 0000,51599 Kč38 699,25 Kč
150 0000,47625 Kč71 437,50 Kč
300 0000,44284 Kč132 852,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč