Similar
Similar
Similar

74LVCE1G86FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G86FZ4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G86FZ4-7 |
Description | IC GATE XOR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86GM,115 | Nexperia USA Inc. | 4 647 | 1727-6992-1-ND | 3,99000 Kč | Similar |
| 74LVC1G86GM,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G86GM,132TR-ND | 1,44223 Kč | Similar |
| 74LVC1G86GN,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G86GN,132TR-ND | 2,59019 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,75934 Kč | 8 796,70 Kč |
| 10 000 | 1,70999 Kč | 17 099,90 Kč |
| 15 000 | 1,68529 Kč | 25 279,35 Kč |
| 25 000 | 1,65790 Kč | 41 447,50 Kč |
| 35 000 | 1,64191 Kč | 57 466,85 Kč |
| 50 000 | 1,62652 Kč | 81 326,00 Kč |
| 125 000 | 1,59339 Kč | 199 173,75 Kč |
| Unit Price without VAT: | 1,75934 Kč |
|---|---|
| Unit Price with VAT: | 2,12880 Kč |



