Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G34V8-7

DigiKey Part Number
31-74LVC3G34V8-7TR-ND - Tape & Reel (TR)
31-74LVC3G34V8-7CT-ND - Cut Tape (CT)
31-74LVC3G34V8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G34V8-7
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC3G04SS8-7Diodes Incorporated2 69031-74LVC3G04SS8-7CT-ND5,67000 KčParametric Equivalent
NL37WZ16USGonsemi5 821NL37WZ16USGOSCT-ND4,83000 KčParametric Equivalent
SN74LVC3G34DCUTTexas Instruments13 948296-32335-1-ND16,59000 KčParametric Equivalent
SN74LVC3G34DCUTG4Texas Instruments13 000SN74LVC3G34DCUTG4-ND15,32854 KčParametric Equivalent
In-Stock: 2 800
Factory Stock: 282 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,90600 Kč39,06 Kč
253,45200 Kč86,30 Kč
1002,96280 Kč296,28 Kč
2502,72808 Kč682,02 Kč
5002,58654 Kč1 293,27 Kč
1 0002,46999 Kč2 469,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32630 Kč6 978,90 Kč
6 0002,25592 Kč13 535,52 Kč
9 0002,22070 Kč19 986,30 Kč
15 0002,18166 Kč32 724,90 Kč
21 0002,15885 Kč45 335,85 Kč
30 0002,13692 Kč64 107,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč