
74LVC2G86HK3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G86HK3-7DITR-ND - Tape & Reel (TR) 74LVC2G86HK3-7DICT-ND - Cut Tape (CT) 74LVC2G86HK3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86HK3-7 |
Description | IC GATE XOR 2CH 2-INP DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 2,01240 Kč | 50,31 Kč |
| 100 | 1,70930 Kč | 170,93 Kč |
| 250 | 1,56360 Kč | 390,90 Kč |
| 500 | 1,47518 Kč | 737,59 Kč |
| 1 000 | 1,40277 Kč | 1 402,77 Kč |
| 2 500 | 1,33659 Kč | 3 341,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28018 Kč | 6 400,90 Kč |
| 10 000 | 1,24222 Kč | 12 422,20 Kč |
| 15 000 | 1,22320 Kč | 18 348,00 Kč |
| 25 000 | 1,20213 Kč | 30 053,25 Kč |
| 35 000 | 1,18982 Kč | 41 643,70 Kč |
| 50 000 | 1,17798 Kč | 58 899,00 Kč |
| 125 000 | 1,15249 Kč | 144 061,25 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |











