


74LVC2G04W6-7 | |
|---|---|
DigiKey Part Number | 74LVC2G04W6-7DITR-ND - Tape & Reel (TR) 74LVC2G04W6-7DICT-ND - Cut Tape (CT) 74LVC2G04W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04W6-7 |
Description | IC INVERTER 2CH 2-INP SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 100 | 2,71120 Kč | 271,12 Kč |
| 250 | 2,49484 Kč | 623,71 Kč |
| 500 | 2,36350 Kč | 1 181,75 Kč |
| 1 000 | 2,25572 Kč | 2 255,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12247 Kč | 6 367,41 Kč |
| 6 000 | 2,05718 Kč | 12 343,08 Kč |
| 9 000 | 2,02454 Kč | 18 220,86 Kč |
| 15 000 | 1,98833 Kč | 29 824,95 Kč |
| 21 000 | 1,96718 Kč | 41 310,78 Kč |
| 30 000 | 1,94684 Kč | 58 405,20 Kč |
| 75 000 | 1,90303 Kč | 142 727,25 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |











