
74LVC1T45FX4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1T45FX4-7TR-ND - Tape & Reel (TR) 31-74LVC1T45FX4-7CT-ND - Cut Tape (CT) 31-74LVC1T45FX4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45FX4-7 |
Description | IC XLTR VL BIDIR X2-DFN1409-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 6-XFDFN |
Channel Type Bidirectional | Supplier Device Package X2-DFN1409-6 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 100 | 2,97330 Kč | 297,33 Kč |
| 250 | 2,73812 Kč | 684,53 Kč |
| 500 | 2,59620 Kč | 1 298,10 Kč |
| 1 000 | 2,47944 Kč | 2 479,44 Kč |
| 2 500 | 2,42880 Kč | 6 072,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,28189 Kč | 11 409,45 Kč |
| 10 000 | 2,22077 Kč | 22 207,70 Kč |
| 15 000 | 2,19016 Kč | 32 852,40 Kč |
| 25 000 | 2,15625 Kč | 53 906,25 Kč |
| 35 000 | 2,13642 Kč | 74 774,70 Kč |
| 50 000 | 2,11735 Kč | 105 867,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


