XOR (Exclusive OR) IC 1 Channel X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G86FW5-7

DigiKey Part Number
31-74LVC1G86FW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G86FW5-7CT-ND - Cut Tape (CT)
31-74LVC1G86FW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G86FW5-7
Description
IC GATE XOR 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X1-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G86FZ4-7Diodes Incorporated074LVC1G86FZ4-7-ND1,69769 KčParametric Equivalent
74LVC1G86FW5-7Diodes Incorporated4 20031-74LVC1G86FW5-7CT-ND3,36000 KčParametric Equivalent
In-Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,24700 Kč22,47 Kč
251,98240 Kč49,56 Kč
1001,67770 Kč167,77 Kč
2501,53452 Kč383,63 Kč
5001,44802 Kč724,01 Kč
1 0001,37684 Kč1 376,84 Kč
2 5001,31078 Kč3 276,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,25623 Kč6 281,15 Kč
10 0001,21885 Kč12 188,50 Kč
15 0001,20013 Kč18 001,95 Kč
25 0001,17940 Kč29 485,00 Kč
35 0001,16728 Kč40 854,80 Kč
50 0001,15564 Kč57 782,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč