OR Gate IC 1 Channel SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G32Z-7

DigiKey Part Number
74LVC1G32Z-7DITR-ND - Tape & Reel (TR)
74LVC1G32Z-7DICT-ND - Cut Tape (CT)
74LVC1G32Z-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32Z-7
Description
IC GATE OR 1CH 2-INP SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-553
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G32DRLRTexas Instruments11 650296-18016-1-ND8,61000 KčDirect
NL17SZ32XV5T2Gonsemi3 023488-NL17SZ32XV5T2GCT-ND2,10000 KčSimilar
TC7SZ32FE,LJ(CTToshiba Semiconductor and Storage8 687TC7SZ32FELJ(CTCT-ND2,73000 KčSimilar
In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,49900 Kč24,99 Kč
252,20880 Kč55,22 Kč
1001,87510 Kč187,51 Kč
2501,71764 Kč429,41 Kč
5001,62188 Kč810,94 Kč
1 0001,54356 Kč1 543,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42566 Kč5 702,64 Kč
8 0001,38188 Kč11 055,04 Kč
12 0001,35995 Kč16 319,40 Kč
20 0001,33567 Kč26 713,40 Kč
28 0001,32147 Kč37 001,16 Kč
40 0001,30781 Kč52 312,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč