SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G32QW5-7

DigiKey Part Number
31-74LVC1G32QW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G32QW5-7CT-ND - Cut Tape (CT)
31-74LVC1G32QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32QW5-7
Description
IC GATE OR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 948
Factory Stock: 57 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,10500 Kč21,05 Kč
251,85240 Kč46,31 Kč
1001,56820 Kč156,82 Kč
2501,43224 Kč358,06 Kč
5001,35098 Kč675,49 Kč
1 0001,28363 Kč1 283,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20048 Kč3 601,44 Kč
6 0001,15982 Kč6 958,92 Kč
9 0001,13946 Kč10 255,14 Kč
15 0001,11688 Kč16 753,20 Kč
21 0001,10368 Kč23 177,28 Kč
30 0001,09100 Kč32 730,00 Kč
75 0001,06368 Kč79 776,00 Kč
150 0001,04722 Kč157 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč