Inverter IC 1 Channel Schmitt Trigger X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14FZ4-7

DigiKey Part Number
74LVC1G14FZ4-7DITR-ND - Tape & Reel (TR)
74LVC1G14FZ4-7DICT-ND - Cut Tape (CT)
74LVC1G14FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14FZ4-7
Description
IC INVERT 1CH 1-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
X2-DFN1410-6
Features
Schmitt Trigger
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G14FW4-7Diodes Incorporated3 21031-74LVC1G14FW4-7CT-ND3,99000 KčParametric Equivalent
74LVC1G14FX4-7Diodes Incorporated5 00074LVC1G14FX4-7DICT-ND2,20874 KčParametric Equivalent
74LVC1G14GM,115Nexperia USA Inc.5 9201727-3972-1-ND3,57000 KčDirect
NC7SZ14L6Xonsemi13 871NC7SZ14L6XFSCT-ND4,83000 KčDirect
SN74LVC1G14DRYRTexas Instruments12 710296-21545-1-ND6,30000 KčDirect
In-Stock: 1 193
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,02400 Kč30,24 Kč
252,66240 Kč66,56 Kč
1002,26780 Kč226,78 Kč
2502,08216 Kč520,54 Kč
5001,97004 Kč985,02 Kč
1 0001,87764 Kč1 877,64 Kč
2 5001,81515 Kč4 537,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72104 Kč8 605,20 Kč
10 0001,67258 Kč16 725,80 Kč
15 0001,64830 Kč24 724,50 Kč
25 0001,62142 Kč40 535,50 Kč
35 0001,60571 Kč56 199,85 Kč
50 0001,59059 Kč79 529,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč