
74LVC1G11FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G11FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G11FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G11FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11FW4-7 |
Description | IC GATE AND 1CH 3-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 100 | 2,09350 Kč | 209,35 Kč |
| 250 | 1,91920 Kč | 479,80 Kč |
| 500 | 1,81464 Kč | 907,32 Kč |
| 1 000 | 1,72835 Kč | 1 728,35 Kč |
| 2 500 | 1,66422 Kč | 4 160,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,58228 Kč | 7 911,40 Kč |
| 10 000 | 1,53710 Kč | 15 371,00 Kč |
| 15 000 | 1,51445 Kč | 22 716,75 Kč |
| 25 000 | 1,48936 Kč | 37 234,00 Kč |
| 35 000 | 1,47470 Kč | 51 614,50 Kč |
| 50 000 | 1,46060 Kč | 73 030,00 Kč |
| 125 000 | 1,43024 Kč | 178 780,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











