
74LVC1G07FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G07FX4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07FX4-7 |
Description | IC BUFF 1.65V X2-DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1409-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07FW4-7 | Diodes Incorporated | 4 890 | 31-74LVC1G07FW4-7CT-ND | 3,15000 Kč | Parametric Equivalent |
| 74LVC1G07FW5-7 | Diodes Incorporated | 7 721 | 31-74LVC1G07FW5-7CT-ND | 3,36000 Kč | Parametric Equivalent |
| 74LVC1G07FZ4-7 | Diodes Incorporated | 1 258 | 31-74LVC1G07FZ4-7CT-ND | 4,20000 Kč | Parametric Equivalent |
| SN74LVC1G07YZPR | Texas Instruments | 621 | 296-23273-1-ND | 11,13000 Kč | Direct |
| 74LVC1G07GM,115 | Nexperia USA Inc. | 16 163 | 1727-6958-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36383 Kč | 11 819,15 Kč |
| Unit Price without VAT: | 2,36383 Kč |
|---|---|
| Unit Price with VAT: | 2,86023 Kč |

