
74LVC126AT14-13 | |
|---|---|
DigiKey Part Number | 74LVC126AT14-13DITR-ND - Tape & Reel (TR) 74LVC126AT14-13DICT-ND - Cut Tape (CT) 74LVC126AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126AT14-13 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 250 | 2,81960 Kč | 704,90 Kč |
| 500 | 2,67430 Kč | 1 337,15 Kč |
| 1 000 | 2,55462 Kč | 2 554,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,42829 Kč | 6 070,73 Kč |
| 5 000 | 2,35211 Kč | 11 760,55 Kč |
| 7 500 | 2,31398 Kč | 17 354,85 Kč |
| 12 500 | 2,27172 Kč | 28 396,50 Kč |
| 17 500 | 2,24703 Kč | 39 323,03 Kč |
| 25 000 | 2,22328 Kč | 55 582,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










