Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC07AS14-13

DigiKey Part Number
74LVC07AS14-13DITR-ND - Tape & Reel (TR)
74LVC07AS14-13DICT-ND - Cut Tape (CT)
74LVC07AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC07AS14-13
Description
IC BUFF 1.65V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC07AS14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 838
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,14500 Kč51,45 Kč
254,56920 Kč114,23 Kč
1003,93920 Kč393,92 Kč
2503,64104 Kč910,26 Kč
5003,46006 Kč1 730,03 Kč
1 0003,31159 Kč3 311,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,15474 Kč7 886,85 Kč
5 0003,06016 Kč15 300,80 Kč
7 5003,01279 Kč22 595,92 Kč
12 5002,96033 Kč37 004,12 Kč
17 5002,92965 Kč51 268,88 Kč
25 0002,90017 Kč72 504,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč