
74LV14AS14-13 | |
|---|---|
DigiKey Part Number | 74LV14AS14-13DITR-ND - Tape & Reel (TR) 74LV14AS14-13DICT-ND - Cut Tape (CT) 74LV14AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV14AS14-13 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV14AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 25 | 4,18480 Kč | 104,62 Kč |
| 100 | 3,60590 Kč | 360,59 Kč |
| 250 | 3,32928 Kč | 832,32 Kč |
| 500 | 3,16172 Kč | 1 580,86 Kč |
| 1 000 | 3,02404 Kč | 3 024,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,87846 Kč | 7 196,15 Kč |
| 5 000 | 2,79077 Kč | 13 953,85 Kč |
| 7 500 | 2,74686 Kč | 20 601,45 Kč |
| 12 500 | 2,69821 Kč | 33 727,62 Kč |
| 17 500 | 2,66977 Kč | 46 720,98 Kč |
| 25 000 | 2,64241 Kč | 66 060,25 Kč |
| 62 500 | 2,58352 Kč | 161 470,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


