
74HC164T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC164T14-13TR-ND - Tape & Reel (TR) 31-74HC164T14-13CT-ND - Cut Tape (CT) 31-74HC164T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164T14-13 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,43520 Kč | 85,88 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 250 | 2,71044 Kč | 677,61 Kč |
| 500 | 2,57016 Kč | 1 285,08 Kč |
| 1 000 | 2,45425 Kč | 2 454,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,33212 Kč | 5 830,30 Kč |
| 5 000 | 2,25850 Kč | 11 292,50 Kč |
| 7 500 | 2,22162 Kč | 16 662,15 Kč |
| 12 500 | 2,18075 Kč | 27 259,38 Kč |
| 17 500 | 2,15687 Kč | 37 745,22 Kč |
| 25 000 | 2,13388 Kč | 53 347,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


