14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14T14-13

DigiKey Part Number
31-74HC14T14-13TR-ND - Tape & Reel (TR)
31-74HC14T14-13CT-ND - Cut Tape (CT)
31-74HC14T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC14T14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
103,64100 Kč36,41 Kč
253,22920 Kč80,73 Kč
1002,76720 Kč276,72 Kč
2502,54748 Kč636,87 Kč
5002,41392 Kč1 206,96 Kč
1 0002,30426 Kč2 304,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,18862 Kč5 471,55 Kč
5 0002,11884 Kč10 594,20 Kč
7 5002,08390 Kč15 629,25 Kč
12 5002,04520 Kč25 565,00 Kč
17 5002,02257 Kč35 394,97 Kč
25 0002,00082 Kč50 020,50 Kč
62 5001,95397 Kč122 123,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč