
74HC138S16-13 | |
|---|---|
DigiKey Part Number | 31-74HC138S16-13TR-ND - Tape & Reel (TR) 31-74HC138S16-13CT-ND - Cut Tape (CT) 31-74HC138S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138S16-13 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 25 | 4,72360 Kč | 118,09 Kč |
| 100 | 4,07530 Kč | 407,53 Kč |
| 250 | 3,76712 Kč | 941,78 Kč |
| 500 | 3,58144 Kč | 1 790,72 Kč |
| 1 000 | 3,42862 Kč | 3 428,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,26696 Kč | 8 167,40 Kč |
| 5 000 | 3,16958 Kč | 15 847,90 Kč |
| 7 500 | 3,12085 Kč | 23 406,38 Kč |
| 12 500 | 3,06682 Kč | 38 335,25 Kč |
| 17 500 | 3,03523 Kč | 53 116,52 Kč |
| 25 000 | 3,00485 Kč | 75 121,25 Kč |
| 62 500 | 2,93947 Kč | 183 716,88 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



