
74AUP1G09FW5-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G09FW5-7TR-ND - Tape & Reel (TR) 31-74AUP1G09FW5-7CT-ND - Cut Tape (CT) 31-74AUP1G09FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09FW5-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package X1-DFN1010-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 100 | 1,90450 Kč | 190,45 Kč |
| 250 | 1,74536 Kč | 436,34 Kč |
| 500 | 1,64876 Kč | 824,38 Kč |
| 1 000 | 1,56897 Kč | 1 568,97 Kč |
| 2 500 | 1,50354 Kč | 3 758,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43433 Kč | 7 171,65 Kč |
| 10 000 | 1,39265 Kč | 13 926,50 Kč |
| 15 000 | 1,37177 Kč | 20 576,55 Kč |
| 25 000 | 1,34863 Kč | 33 715,75 Kč |
| 35 000 | 1,33511 Kč | 46 728,85 Kč |
| 50 000 | 1,32211 Kč | 66 105,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





