
74AUP1G09FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G09FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G09FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G09FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09FW4-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package X2-DFN1010-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G09GM,115 | Nexperia USA Inc. | 2 747 | 1727-7881-1-ND | 4,41000 Kč | Direct |
| 74AUP1G09GM,132 | Nexperia USA Inc. | 1 800 | 1727-4491-1-ND | 5,04000 Kč | Direct |
| 74AUP1G09GS,132 | Nexperia USA Inc. | 11 994 | 1727-74AUP1G09GS,132CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,54480 Kč | 63,62 Kč |
| 100 | 2,17120 Kč | 217,12 Kč |
| 250 | 1,99228 Kč | 498,07 Kč |
| 500 | 1,88436 Kč | 942,18 Kč |
| 1 000 | 1,79512 Kč | 1 795,12 Kč |
| 2 500 | 1,73166 Kč | 4 329,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,64431 Kč | 8 221,55 Kč |
| 10 000 | 1,59765 Kč | 15 976,50 Kč |
| 15 000 | 1,57428 Kč | 23 614,20 Kč |
| 25 000 | 1,54839 Kč | 38 709,75 Kč |
| 35 000 | 1,53326 Kč | 53 664,10 Kč |
| 50 000 | 1,51871 Kč | 75 935,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

