
74AUP1G09GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G09GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G09GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G09GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GS,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G09GS,132 Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,99840 Kč | 74,96 Kč |
| 100 | 2,56600 Kč | 256,60 Kč |
| 250 | 2,35848 Kč | 589,62 Kč |
| 500 | 2,23376 Kč | 1 116,88 Kč |
| 1 000 | 2,13067 Kč | 2 130,67 Kč |
| 2 500 | 2,07250 Kč | 5 181,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,95676 Kč | 9 783,80 Kč |
| 10 000 | 1,90288 Kč | 19 028,80 Kč |
| 15 000 | 1,87592 Kč | 28 138,80 Kč |
| 25 000 | 1,84603 Kč | 46 150,75 Kč |
| 35 000 | 1,82856 Kč | 63 999,60 Kč |
| 50 000 | 1,81177 Kč | 90 588,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

