
74AUP1G06SE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G06SE-7TR-ND - Tape & Reel (TR) 31-74AUP1G06SE-7CT-ND - Cut Tape (CT) 31-74AUP1G06SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06SE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-353 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-353 |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G06SE-7 | Diodes Incorporated | 2 698 | 31-74AUP1G06SE-7CT-ND | 0,20000 Kč | Parametric Equivalent |
| 74AUP1G06GW,125 | Nexperia USA Inc. | 4 339 | 1727-3178-1-ND | 0,14000 Kč | Direct |
| SN74AUP1G06DCKR | Texas Instruments | 4 618 | 296-17562-1-ND | 0,36000 Kč | Direct |
| 74AUP1G04GW,125 | Nexperia USA Inc. | 493 | 1727-3176-1-ND | 0,15000 Kč | Similar |
| SN74AUP1G06DCKT | Texas Instruments | 64 112 | 296-32255-1-ND | 0,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 250 | 2,41980 Kč | 604,95 Kč |
| 500 | 2,29214 Kč | 1 146,07 Kč |
| 1 000 | 2,18715 Kč | 2 187,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05731 Kč | 6 171,93 Kč |
| 6 000 | 1,99380 Kč | 11 962,80 Kč |
| 9 000 | 1,96196 Kč | 17 657,64 Kč |
| 15 000 | 1,92671 Kč | 28 900,65 Kč |
| 21 000 | 1,90610 Kč | 40 028,10 Kč |
| 30 000 | 1,88628 Kč | 56 588,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

