Inverter IC 1 Channel Open Drain SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G06SE-7

DigiKey Part Number
31-74AUP1G06SE-7TR-ND - Tape & Reel (TR)
31-74AUP1G06SE-7CT-ND - Cut Tape (CT)
31-74AUP1G06SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G06SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.6V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-353
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G06SE-7Diodes Incorporated2 69831-74AUP1G06SE-7CT-ND2,25000 KčParametric Equivalent
74AUP1G06GW,125Nexperia USA Inc.4 3391727-3178-1-ND1,59000 KčDirect
SN74AUP1G06DCKRTexas Instruments4 618296-17562-1-ND3,93000 KčDirect
74AUP1G04GW,125Nexperia USA Inc.4931727-3176-1-ND1,68000 KčSimilar
SN74AUP1G06DCKTTexas Instruments64 112296-32255-1-ND9,82000 KčSimilar
In-Stock: 2 698
Factory Stock: 222 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
253,07400 Kč76,85 Kč
1002,63100 Kč263,10 Kč
2502,41980 Kč604,95 Kč
5002,29214 Kč1 146,07 Kč
1 0002,18715 Kč2 187,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05731 Kč6 171,93 Kč
6 0001,99380 Kč11 962,80 Kč
9 0001,96196 Kč17 657,64 Kč
15 0001,92671 Kč28 900,65 Kč
21 0001,90610 Kč40 028,10 Kč
30 0001,88628 Kč56 588,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč