Inverter IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04SE-7

DigiKey Part Number
74AUP1G04SE-7DITR-ND - Tape & Reel (TR)
74AUP1G04SE-7DICT-ND - Cut Tape (CT)
74AUP1G04SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G04GW,125Nexperia USA Inc.8081727-3176-1-ND3,78000 KčDirect
SN74AUP1G04DCKRTexas Instruments9 361296-19072-1-ND7,77000 KčDirect
74AUP1GU04GW,125Nexperia USA Inc.16 3161727-3200-1-ND4,83000 KčSimilar
SN74AUP1G04DCKTTexas Instruments2 047296-32254-1-ND19,32000 KčSimilar
SN74AUP1T04DCKRTexas Instruments122 638296-27390-1-ND5,67000 KčSimilar
In-Stock: 1 105
Factory Stock: 93 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,83500 Kč28,35 Kč
252,50280 Kč62,57 Kč
1002,13130 Kč213,13 Kč
2501,95448 Kč488,62 Kč
5001,84782 Kč923,91 Kč
1 0001,76005 Kč1 760,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65184 Kč4 955,52 Kč
6 0001,59889 Kč9 593,34 Kč
9 0001,57235 Kč14 151,15 Kč
15 0001,54295 Kč23 144,25 Kč
21 0001,52576 Kč32 040,96 Kč
30 0001,50923 Kč45 276,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč