Direct

74AUP1G02FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G02FW4-7DITR-ND - Tape & Reel (TR) 74AUP1G02FW4-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02FW4-7 |
Description | IC GATE NOR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,97999 Kč | 9 899,95 Kč |
| 10 000 | 1,92558 Kč | 19 255,80 Kč |
| 15 000 | 1,89835 Kč | 28 475,25 Kč |
| 25 000 | 1,86817 Kč | 46 704,25 Kč |
| 35 000 | 1,85053 Kč | 64 768,55 Kč |
| 50 000 | 1,83357 Kč | 91 678,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


