74AUP1G02FW4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26 162
Unit Price: 7,35000 Kč
Datasheet
NOR Gate IC 1 Channel X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02FW4-7

DigiKey Part Number
74AUP1G02FW4-7DITR-ND - Tape & Reel (TR)
74AUP1G02FW4-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AUP1G02FW4-7
Description
IC GATE NOR 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1010-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,97999 Kč9 899,95 Kč
10 0001,92558 Kč19 255,80 Kč
15 0001,89835 Kč28 475,25 Kč
25 0001,86817 Kč46 704,25 Kč
35 0001,85053 Kč64 768,55 Kč
50 0001,83357 Kč91 678,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč