
74AHCT1G14QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G14QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G14QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G14QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14QSE-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1.35 mA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 25 | 1,67480 Kč | 41,87 Kč |
| 100 | 1,41850 Kč | 141,85 Kč |
| 250 | 1,29480 Kč | 323,70 Kč |
| 500 | 1,21980 Kč | 609,90 Kč |
| 1 000 | 1,15815 Kč | 1 158,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08205 Kč | 3 246,15 Kč |
| 6 000 | 1,04480 Kč | 6 268,80 Kč |
| 9 000 | 1,02613 Kč | 9 235,17 Kč |
| 15 000 | 1,00548 Kč | 15 082,20 Kč |
| 21 000 | 0,99339 Kč | 20 861,19 Kč |
| 30 000 | 0,98177 Kč | 29 453,10 Kč |
| 75 000 | 0,95676 Kč | 71 757,00 Kč |
| 150 000 | 0,94168 Kč | 141 252,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




