
74AHCT1G126SE-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G126SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G126SE-7DICT-ND - Cut Tape (CT) 74AHCT1G126SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126SE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G126SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 25 | 1,59120 Kč | 39,78 Kč |
| 100 | 1,34510 Kč | 134,51 Kč |
| 250 | 1,22596 Kč | 306,49 Kč |
| 500 | 1,15480 Kč | 577,40 Kč |
| 1 000 | 1,09565 Kč | 1 095,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02296 Kč | 3 068,88 Kč |
| 6 000 | 0,98735 Kč | 5 924,10 Kč |
| 9 000 | 0,96949 Kč | 8 725,41 Kč |
| 15 000 | 0,94973 Kč | 14 245,95 Kč |
| 21 000 | 0,93819 Kč | 19 701,99 Kč |
| 30 000 | 0,92708 Kč | 27 812,40 Kč |
| 75 000 | 0,90316 Kč | 67 737,00 Kč |
| 150 000 | 0,88875 Kč | 133 312,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |






