
74AHCT1G08SE-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G08SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G08SE-7DICT-ND - Cut Tape (CT) 74AHCT1G08SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G08SE-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G08DCKR | Texas Instruments | 8 133 | 296-4707-1-ND | 2,71000 Kč | Direct |
| TC7SET08FU,LJ(CT | Toshiba Semiconductor and Storage | 22 721 | TC7SET08FULJ(CTCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,44320 Kč | 36,08 Kč |
| 100 | 1,21590 Kč | 121,59 Kč |
| 250 | 1,10784 Kč | 276,96 Kč |
| 500 | 1,04278 Kč | 521,39 Kč |
| 1 000 | 0,98876 Kč | 988,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92209 Kč | 2 766,27 Kč |
| 6 000 | 0,88949 Kč | 5 336,94 Kč |
| 9 000 | 0,87315 Kč | 7 858,35 Kč |
| 15 000 | 0,85506 Kč | 12 825,90 Kč |
| 21 000 | 0,84448 Kč | 17 734,08 Kč |
| 30 000 | 0,83430 Kč | 25 029,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


