
74AHC594T16-13 | |
|---|---|
DigiKey Part Number | 74AHC594T16-13DITR-ND - Tape & Reel (TR) 74AHC594T16-13DICT-ND - Cut Tape (CT) 74AHC594T16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC594T16-13 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 250 | 3,74772 Kč | 936,93 Kč |
| 500 | 3,56294 Kč | 1 781,47 Kč |
| 1 000 | 3,41071 Kč | 3 410,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24999 Kč | 8 124,97 Kč |
| 5 000 | 3,15306 Kč | 15 765,30 Kč |
| 7 500 | 3,10454 Kč | 23 284,05 Kč |
| 12 500 | 3,05076 Kč | 38 134,50 Kč |
| 17 500 | 3,01933 Kč | 52 838,28 Kč |
| 25 000 | 2,98912 Kč | 74 728,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



