Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC594PW,118

DigiKey Part Number
1727-6532-2-ND - Tape & Reel (TR)
1727-6532-1-ND - Cut Tape (CT)
1727-6532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC594PW,118
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,85800 Kč58,58 Kč
255,22440 Kč130,61 Kč
1004,51880 Kč451,88 Kč
2504,18280 Kč1 045,70 Kč
5003,97954 Kč1 989,77 Kč
1 0003,81261 Kč3 812,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,63618 Kč9 090,45 Kč
5 0003,52989 Kč17 649,45 Kč
7 5003,47660 Kč26 074,50 Kč
12 5003,41760 Kč42 720,00 Kč
17 5003,38311 Kč59 204,42 Kč
25 0003,34997 Kč83 749,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč