
74AHC1G32QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G32QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G32QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G32QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G32QW5-7 |
Description | IC GATE OR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-25 |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G32W5-7 | Diodes Incorporated | 3 048 | 74AHC1G32W5-7DICT-ND | 3,15000 Kč | Parametric Equivalent |
| 74AHC1G32GV,125 | Nexperia USA Inc. | 5 081 | 1727-3067-1-ND | 2,52000 Kč | Parametric Equivalent |
| MC74VHC1G32DBVT1G | onsemi | 2 296 | 488-MC74VHC1G32DBVT1GCT-ND | 2,10000 Kč | Parametric Equivalent |
| SN74AHC1G32QDBVRQ1 | Texas Instruments | 2 589 | 296-SN74AHC1G32QDBVRQ1CT-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 100 | 1,51820 Kč | 151,82 Kč |
| 250 | 1,38672 Kč | 346,68 Kč |
| 500 | 1,30734 Kč | 653,67 Kč |
| 1 000 | 1,24182 Kč | 1 241,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16098 Kč | 3 482,94 Kč |
| 6 000 | 1,12143 Kč | 6 728,58 Kč |
| 9 000 | 1,10163 Kč | 9 914,67 Kč |
| 15 000 | 1,07968 Kč | 16 195,20 Kč |
| 21 000 | 1,06685 Kč | 22 403,85 Kč |
| 30 000 | 1,05451 Kč | 31 635,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

