
SN74AHC1G32QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G32QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G32QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G32QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32QDBVRQ1 |
Description | AUTOMOTIVE, ONE-CHANNEL TWO-INPU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 100 | 2,65830 Kč | 265,83 Kč |
| 250 | 2,44416 Kč | 611,04 Kč |
| 500 | 2,31524 Kč | 1 157,62 Kč |
| 1 000 | 2,20920 Kč | 2 209,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07831 Kč | 6 234,93 Kč |
| 6 000 | 2,01420 Kč | 12 085,20 Kč |
| 9 000 | 1,98212 Kč | 17 839,08 Kč |
| 15 000 | 1,94657 Kč | 29 198,55 Kč |
| 21 000 | 1,92578 Kč | 40 441,38 Kč |
| 30 000 | 1,90580 Kč | 57 174,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

