NAND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G00SE-7

DigiKey Part Number
74AHC1G00SE-7DITR-ND - Tape & Reel (TR)
74AHC1G00SE-7DICT-ND - Cut Tape (CT)
74AHC1G00SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G00SE-7
Description
IC GATE NAND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G00SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G00GW,125Nexperia USA Inc.15 2581727-3146-1-ND2,10000 KčDirect
MC74VHC1G00DFT2Gonsemi2 287MC74VHC1G00DFT2GOSCT-ND2,10000 KčDirect
NC7S00P5Xonsemi6 742NC7S00P5XCT-ND2,10000 KčDirect
SN74AHC1G00DCKRTexas Instruments613 803296-8741-1-ND2,10000 KčDirect
TC7SH00FU,LJ(CTToshiba Semiconductor and Storage16 988TC7SH00FULJ(CTCT-ND2,52000 KčSimilar
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,78500 Kč17,85 Kč
251,57080 Kč39,27 Kč
1001,32500 Kč132,50 Kč
2501,20864 Kč302,16 Kč
5001,13810 Kč569,05 Kč
1 0001,07993 Kč1 079,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00818 Kč3 024,54 Kč
6 0000,97301 Kč5 838,06 Kč
9 0000,95539 Kč8 598,51 Kč
15 0000,93587 Kč14 038,05 Kč
21 0000,92446 Kč19 413,66 Kč
30 0000,91349 Kč27 404,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč