74AHC1G00QSE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8 403
Unit Price: 0,11000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 295
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89 465
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 605 794
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,09961 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,09961 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 038
Unit Price: 0,72000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,35976 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 297
Unit Price: 0,20000 Kč
Datasheet
NAND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G00QSE-7

DigiKey Part Number
31-74AHC1G00QSE-7TR-ND - Tape & Reel (TR)
31-74AHC1G00QSE-7CT-ND - Cut Tape (CT)
31-74AHC1G00QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G00QSE-7
Description
IC GATE NAND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 153 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,02100 Kč20,21 Kč
251,77680 Kč44,42 Kč
1001,50300 Kč150,30 Kč
2501,37248 Kč343,12 Kč
5001,29332 Kč646,66 Kč
1 0001,22869 Kč1 228,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14856 Kč3 445,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč