


3.0SMCJ20A-13 | |
|---|---|
DigiKey Part Number | 3.0SMCJ20ADITR-ND - Tape & Reel (TR) 3.0SMCJ20ADICT-ND - Cut Tape (CT) 3.0SMCJ20ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ20A-13 |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 62.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ20A-13 Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3300pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 62.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ20A | Littelfuse Inc. | 9 427 | SMDJ20ACT-ND | 32,34000 Kč | Direct |
| 5.0SMDJ20A | Littelfuse Inc. | 1 163 | 5.0SMDJ20ACT-ND | 49,98000 Kč | Similar |
| 5.0SMDJ20A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ20A-RTR-ND | 15,13781 Kč | Similar |
| SMCJ20A | Littelfuse Inc. | 6 248 | SMCJ20ALFCT-ND | 18,90000 Kč | Similar |
| SMCJ20A | Bourns Inc. | 11 286 | SMCJ20ABCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 500 | 7,06204 Kč | 3 531,02 Kč |
| 1 000 | 6,38402 Kč | 6 384,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52254 Kč | 16 567,62 Kč |
| 6 000 | 5,08866 Kč | 30 531,96 Kč |
| 9 000 | 4,86766 Kč | 43 808,94 Kč |
| 15 000 | 4,61936 Kč | 69 290,40 Kč |
| 21 000 | 4,47232 Kč | 93 918,72 Kč |
| 30 000 | 4,32948 Kč | 129 884,40 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

