


3.0SMCJ18AQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ18AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ18AQ-13 |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,51555 Kč | 19 546,65 Kč |
| 6 000 | 6,03289 Kč | 36 197,34 Kč |
| 9 000 | 5,78704 Kč | 52 083,36 Kč |
| 15 000 | 5,78294 Kč | 86 744,10 Kč |
| Unit Price without VAT: | 6,51555 Kč |
|---|---|
| Unit Price with VAT: | 7,88382 Kč |











