SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002EQ-7-F

DigiKey Part Number
31-2N7002EQ-7-FTR-ND - Tape & Reel (TR)
31-2N7002EQ-7-FCT-ND - Cut Tape (CT)
31-2N7002EQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002EQ-7-F
Description
2N7002 FAMILY SOT23 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 292mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 620
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,04200 Kč40,42 Kč
1002,26500 Kč226,50 Kč
5001,81030 Kč905,15 Kč
1 0001,43729 Kč1 437,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33373 Kč4 001,19 Kč
6 0001,01040 Kč6 062,40 Kč
9 0000,86993 Kč7 829,37 Kč
15 0000,85379 Kč12 806,85 Kč
21 0000,85072 Kč17 865,12 Kč
30 0000,83513 Kč25 053,90 Kč
75 0000,76997 Kč57 747,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč