Direct
Similar
Similar
Similar
Similar
Similar

2DC4617R-7 | |
|---|---|
DigiKey Part Number | 2DC4617RDITR-ND - Tape & Reel (TR) 2DC4617RDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2DC4617R-7 |
Description | TRANS NPN 50V 0.15A SOT-523 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DC4617R-7-F | Diodes Incorporated | 3 801 | 2DC4617R-FDICT-ND | 4,83000 Kč | Direct |
| 2PC4081Q,115 | Nexperia USA Inc. | 0 | 1727-2PC4081Q,115CT-ND | 3,99000 Kč | Similar |
| 2PC4081Q,135 | Nexperia USA Inc. | 0 | 2PC4081Q,135-ND | 0,61759 Kč | Similar |
| 2PC4081S,115 | Nexperia USA Inc. | 4 354 | 1727-4794-1-ND | 3,99000 Kč | Similar |
| 2PC4081S,135 | Nexperia USA Inc. | 10 000 | 1727-2PC4081S,135CT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,24407 Kč | 37 322,10 Kč |
| 75 000 | 1,18114 Kč | 88 585,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




