Direct
Similar
Similar

2PC4617RM,315 | |
|---|---|
DigiKey Part Number | 2PC4617RM,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PC4617RM,315 |
Description | TRANS NPN 50V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 430 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 430 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BLP4-7B | Diodes Incorporated | 0 | 31-BC847BLP4-7BCT-ND | 14,07000 Kč | Direct |
| BC847BLP-7 | Diodes Incorporated | 184 308 | BC847BLPDICT-ND | 10,08000 Kč | Similar |
| NST846BF3T5G | onsemi | 3 983 | NST846BF3T5GOSCT-ND | 6,30000 Kč | Similar |



