


1SMB5955B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5955B-13TR-ND - Tape & Reel (TR) 31-1SMB5955B-13CT-ND - Cut Tape (CT) 31-1SMB5955B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5955B-13 |
Description | DIODE ZENER 180V 550MW SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 550 mW ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 5,37970 Kč | 537,97 Kč |
| 500 | 4,06312 Kč | 2 031,56 Kč |
| 1 000 | 3,63853 Kč | 3 638,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09839 Kč | 9 295,17 Kč |
| 6 000 | 2,82609 Kč | 16 956,54 Kč |
| 9 000 | 2,68732 Kč | 24 185,88 Kč |
| 15 000 | 2,53136 Kč | 37 970,40 Kč |
| 21 000 | 2,43901 Kč | 51 219,21 Kč |
| 30 000 | 2,34923 Kč | 70 476,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


