
1SMB5955BT3G | |
|---|---|
DigiKey Part Number | 1SMB5955BT3GOSTR-ND - Tape & Reel (TR) 1SMB5955BT3GOSCT-ND - Cut Tape (CT) 1SMB5955BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5955BT3G |
Description | DIODE ZENER 180V 3W SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5955BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 136.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 900 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46000 Kč | 446,00 Kč |
| 500 | 3,34792 Kč | 1 673,96 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,40604 Kč | 6 015,10 Kč |
| 5 000 | 2,18253 Kč | 10 912,65 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


