Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5407G-T

DigiKey Part Number
31-1N5407G-TTR-ND - Tape & Reel (TR)
31-1N5407G-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5407G-T
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5407G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5407G-TDiodes Incorporated99931-1N5407G-TCT-ND11,55000 KčParametric Equivalent
1N5407Gonsemi26 4031N5407GOS-ND12,81000 KčSimilar
1N5407G A0GTaiwan Semiconductor Corporation21N5407GA0GCT-ND11,76000 KčSimilar
1N5407RLGonsemi5 7671N5407RLGOSCT-ND12,39000 KčSimilar
1N5408Gonsemi61 9831N5408GOS-ND11,13000 KčSimilar
In-Stock: 999
Factory Stock: 8 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,54820 Kč454,82 Kč
5003,41512 Kč1 707,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2002,96317 Kč3 555,80 Kč
2 4002,66858 Kč6 404,59 Kč
3 6002,51836 Kč9 066,10 Kč
6 0002,34940 Kč14 096,40 Kč
8 4002,24931 Kč18 894,20 Kč
12 0002,15200 Kč25 824,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč