D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448WSFQ-7

DigiKey Part Number
31-1N4448WSFQ-7TR-ND - Tape & Reel (TR)
31-1N4448WSFQ-7CT-ND - Cut Tape (CT)
31-1N4448WSFQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WSFQ-7
Description
DIODE STANDARD 75V 500MA SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 500mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Factory Stock: 129 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,89600 Kč18,96 Kč
1001,41640 Kč141,64 Kč
5001,03026 Kč515,13 Kč
1 0000,90506 Kč905,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84549 Kč2 536,47 Kč
6 0000,62490 Kč3 749,40 Kč
9 0000,55498 Kč4 994,82 Kč
15 0000,54048 Kč8 107,20 Kč
21 0000,53224 Kč11 177,04 Kč
30 0000,50624 Kč15 187,20 Kč
75 0000,47941 Kč35 955,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč