


RPX-2.5-CT | |
|---|---|
DigiKey Part Number | 945-3465-ND |
Manufacturer | |
Manufacturer Product Number | RPX-2.5-CT |
Description | DC DC CONVERTER 1.2-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-2.5-CT Models |
Category | Current - Output (Max) 2.5A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-PowerQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.18" L x 0.16" W x 0.08" H (4.6mm x 4.1mm x 2.1mm) |
Voltage - Input (Max) 28V | Supplier Device Package 9-QFN (4.6x4.1) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 89,07400 Kč | 445,37 Kč |
| 10 | 87,62500 Kč | 876,25 Kč |
| 25 | 85,74760 Kč | 2 143,69 Kč |
| 50 | 84,35740 Kč | 4 217,87 Kč |
| 100 | 82,98830 Kč | 8 298,83 Kč |
| 250 | 81,21104 Kč | 20 302,76 Kč |
| 500 | 79,88858 Kč | 39 944,29 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

