


1N4448HWSQ-7-F | |
|---|---|
DigiKey Part Number | 31-1N4448HWSQ-7-FTR-ND - Tape & Reel (TR) 31-1N4448HWSQ-7-FCT-ND - Cut Tape (CT) 31-1N4448HWSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HWSQ-7-F |
Description | DIODE STANDARD 80V 250MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 1,85830 Kč | 185,83 Kč |
| 500 | 1,45432 Kč | 727,16 Kč |
| 1 000 | 1,29537 Kč | 1 295,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95625 Kč | 2 868,75 Kč |
| 6 000 | 0,91761 Kč | 5 505,66 Kč |
| 9 000 | 0,91276 Kč | 8 214,84 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




