New at DigiKey
Diode 80 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 250mA Surface Mount SOD-323
SOD-323

1N4448HWS-7-F-W

DigiKey Part Number
31-1N4448HWS-7-F-WTR-ND - Tape & Reel (TR)
31-1N4448HWS-7-F-WCT-ND - Cut Tape (CT)
31-1N4448HWS-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448HWS-7-F-W
Description
DIODE STANDARD 80V 250MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
3.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4448HWSQ-7-FDiodes Incorporated62131-1N4448HWSQ-7-FCT-ND5,21000 KčParametric Equivalent
In-Stock: 2 430
Factory Stock: 294 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,81500 Kč28,15 Kč
1001,74770 Kč174,77 Kč
5001,27636 Kč638,18 Kč
1 0001,12307 Kč1 123,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92737 Kč2 782,11 Kč
6 0000,82856 Kč4 971,36 Kč
9 0000,77812 Kč7 003,08 Kč
15 0000,72136 Kč10 820,40 Kč
21 0000,68773 Kč14 442,33 Kč
30 0000,65502 Kč19 650,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč