Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1N4448HWS-13-F | |
|---|---|
DigiKey Part Number | 31-1N4448HWS-13-FTR-ND - Tape & Reel (TR) 31-1N4448HWS-13-FCT-ND - Cut Tape (CT) 31-1N4448HWS-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HWS-13-F |
Description | DIODE STANDARD 80V 250MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448HWS-13-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448HWS-7-F | Diodes Incorporated | 0 | 1N4448HWS-FDICT-ND | 3,96000 Kč | Parametric Equivalent |
| 1N4448HWS-7-F-W | Diodes Incorporated | 2 430 | 31-1N4448HWS-7-F-WCT-ND | 4,59000 Kč | Parametric Equivalent |
| 1N4448HWSQ-7-F | Diodes Incorporated | 621 | 31-1N4448HWSQ-7-FCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 100 | 1,48490 Kč | 148,49 Kč |
| 500 | 1,07990 Kč | 539,95 Kč |
| 1 000 | 0,94788 Kč | 947,88 Kč |
| 2 000 | 0,83662 Kč | 1 673,24 Kč |
| 5 000 | 0,71568 Kč | 3 578,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64066 Kč | 6 406,60 Kč |
| 20 000 | 0,57748 Kč | 11 549,60 Kč |
| 30 000 | 0,54525 Kč | 16 357,50 Kč |
| 50 000 | 0,50902 Kč | 25 451,00 Kč |
| 70 000 | 0,48756 Kč | 34 129,20 Kč |
| 100 000 | 0,46669 Kč | 46 669,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


