
EK508A-03P | |
|---|---|
DigiKey Part Number | 5239-EK508A-03P-ND |
Manufacturer | |
Manufacturer Product Number | EK508A-03P |
Description | TERM BLK 3POS 5.08MM SCRW PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 17,05100 Kč | 170,51 Kč |
| 25 | 14,83600 Kč | 370,90 Kč |
| 50 | 13,38780 Kč | 669,39 Kč |
| 100 | 12,13530 Kč | 1 213,53 Kč |
| 250 | 10,78856 Kč | 2 697,14 Kč |
| 500 | 9,98064 Kč | 4 990,32 Kč |
| 1 000 | 9,33125 Kč | 9 331,25 Kč |
| 5 000 | 8,29930 Kč | 41 496,50 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |




