
2ESDV-02P | |
|---|---|
DigiKey Part Number | 5239-2ESDV-02P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDV-02P |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Dinkle Corporation, USA | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 18A | Housing Material Polyamide (PA), Nylon |
Voltage - IEC 600 V | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,93100 Kč | 139,31 Kč |
| 25 | 12,13800 Kč | 303,45 Kč |
| 50 | 10,94080 Kč | 547,04 Kč |
| 100 | 9,90010 Kč | 990,01 Kč |
| 250 | 8,77016 Kč | 2 192,54 Kč |
| 500 | 8,08902 Kč | 4 044,51 Kč |
| 1 000 | 7,53822 Kč | 7 538,22 Kč |
| 5 000 | 6,65862 Kč | 33 293,10 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |










